5-1879660-5

Heilind Number:AMP5-1879660-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879660-5
ECAD Model:
3D Model

Description:

H4 45K3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879660-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:45.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879660-5

Detailed Description

Enhance circuit performance with our precision H4 45K3 0.1% 15PPM resistor. This axial leaded component boasts a power rating of 0.5W and a resistance of 45.3 KΩ, delivering reliable operation in a wide temperature range from -55 to 155°C. With tinned copper leads and thin film technology, it ensures optimal conductivity and accuracy. The ±15 ppm/°C temperature coefficient guarantees stable performance, while its 350V rated voltage makes it suitable for various applications. Measuring 10 x 3.7mm, this resistor is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your circuit design with this Through Hole resistor for exceptional precision and efficiency.