5-1879660-7

Heilind Number:AMP5-1879660-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879660-7
ECAD Model:
3D Model

Description:

H4 47K5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879660-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:47.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879660-7

Detailed Description

Achieve precision in your electronic circuitry with this high-quality through-hole resistor. Featuring a resistance of 47.5 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it can handle demanding applications with ease. The axial leaded design and tinned copper termination provide easy and reliable connectivity, while the thin film element type guarantees efficiency. Ideal for a wide range of electronic projects, this resistor is a must-have component for any serious engineer.