5-1879661-8

Heilind Number:AMP5-1879661-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879661-8
ECAD Model:
3D Model

Description:

H4 523K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879661-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:523 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879661-8

Detailed Description

Enhance your electronic projects with this high-quality axial leaded resistor, featuring a resistance of 523 KΩ with a tolerance of 0.1%. Designed for precision performance, it offers a low temperature coefficient of ±15 ppm/°C, ensuring stability in varying operating conditions. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its compact dimensions of 10 x 3.7 mm make it easy to integrate into your circuit design. Crafted with thin film technology and terminated with tinned copper leads, it guarantees efficient and reliable connectivity. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is a versatile component for your through-hole resistor needs. Compliance with RoHS standards further emphasizes its environmental responsibility. Elevate your projects with this essential passive component.