| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879662-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879662-1 |
5-1879662-1
| Heilind Number: | AMP5-1879662-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879662-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision H8 33R2 resistor, boasting a tight tolerance of 0.1% and low temperature coefficient of ±15 ppm/°C. Designed for reliability, it features a thin film element and tinned copper leads for secure mounting. With a power rating of .25 W and a high rated voltage of 350 V, it can withstand demanding applications. Operating efficiently in a wide temperature range of -55 to 155 °C, this axial leaded resistor is ideal for use in various electronic systems, ensuring consistent and accurate signal control.

