5-1879662-2

Heilind Number:AMP5-1879662-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879662-2
ECAD Model:
3D Model

Description:

H8 34R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879662-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:34 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879662-2

Detailed Description

Upgrade your circuit with the precision and reliability of this high-performance axial leaded resistor. Crafted with a thin film element, it boasts a tight tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, ensuring accurate and stable operation even in challenging environments. With a resistance of 34 Ω and a power rating of 0.25 W, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor guarantees consistent performance. Its tinned copper leads and dimensions of 7.2 x 2.5 mm make it easy to install, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in this premium component for your through-hole resistor needs and experience unparalleled quality in your electronic projects.