5-1879662-4

Heilind Number:AMP5-1879662-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879662-4
ECAD Model:
3D Model

Description:

H8 35R7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879662-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:35.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879662-4

Detailed Description

Enhance your electronic circuitry with this high-quality, precision resistor. Featuring a resistance of 35.7 ohms with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this axial-leaded resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads provide secure and reliable connections. Crafted with a thin film element, this resistor guarantees high precision and reliability, essential for demanding electronic setups. Upgrade your resistive components with this durable and efficient through-hole resistor, ideal for use in various electronic systems.