5-1879662-7

Heilind Number:AMP5-1879662-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879662-7
ECAD Model:
3D Model

Description:

H8 38R3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879662-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:38.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879662-7

Detailed Description

Achieve precise resistance with this H8 38R3 0.1% 15PPM Through Hole Resistor. Designed with a thin film element, it offers high accuracy and stability in various electronic applications. With a resistance of 38.3 Ω and a power rating of .25 W, it can handle voltages up to 350 V. Its axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is suitable for demanding environments. Its low tolerance of .1% and temperature coefficient of ±15 ppm/°C make it ideal for precision circuitry. RoHS compliant, it meets environmental standards for sustainable manufacturing practices. Upgrade your electronic projects with this high-quality through hole resistor.