| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879662-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 40.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879662-9 |
5-1879662-9
| Heilind Number: | AMP5-1879662-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879662-9 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with the precision and reliability of our H8 40R2 thin film resistor. Boasting a tolerance of just 0.1% and a low temperature coefficient of ±15 ppm/°C, this axial leaded resistor ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, and the tinned copper leads provide secure and durable connections. Trust in the quality of our resistor for consistent and stable operation in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


