5-1879663-0

Heilind Number:AMP5-1879663-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879663-0
ECAD Model:
3D Model

Description:

H8 348R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879663-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:348 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879663-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality axial leaded resistor. With a resistance of 348 ohms and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The thin film element type, coupled with a low temperature coefficient of ±15 ppm/°C, guarantees stable operation even in harsh environments. Rated for a voltage of 350 V and a power of 0.25 W, this resistor is suitable for demanding industrial and electronic projects. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads provide secure connections. Operating efficiently in temperatures ranging from -55 to 155°C, it is a reliable choice for your through-hole resistor needs.