| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879663-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 357 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879663-1 |
5-1879663-1
| Heilind Number: | AMP5-1879663-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879663-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this high-performance axial leaded resistor. Crafted with a thin film element, it boasts a resistance of 357 ohms with an impressive tolerance of 0.1%. Operating seamlessly within a wide temperature range of -55 to 155°C, and rated for 350V, it ensures consistent and accurate performance even in demanding environments. The ±15 ppm/°C temperature coefficient guarantees stability, while its compact dimensions of 7.2 x 2.5mm make it suitable for various applications. With tinned copper leads for easy installation, this resistor is a valuable addition to your electronic components collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


