5-1879664-0

Heilind Number:AMP5-1879664-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879664-0
ECAD Model:
3D Model

Description:

H8 3K74 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879664-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879664-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 3K74 resistor. With a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures consistent performance even in extreme operating conditions ranging from -55 to 155 °C. This thin film resistor boasts a power rating of .25 W and a resistance of 3.74 KΩ, making it ideal for high-precision applications. Its axial leaded design with tinned copper leads allows for easy installation, while its compact dimensions of 7.2 x 2.5 mm ensure compatibility with various setups. Trust in its durable construction and high-rated voltage of 350 V for long-lasting and efficient use in your projects. Explore the potential of this Through Hole Resistor and elevate your electronic designs with unparalleled accuracy.