5-1879664-1

Heilind Number:AMP5-1879664-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879664-1
ECAD Model:
3D Model

Description:

H8 3K83 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879664-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.83 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879664-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 resistor. Featuring a resistance of 3.83 KΩ with a tolerance of 0.1%, this thin film element guarantees accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. With a low temperature coefficient of ±15 ppm/°C, this resistor provides stable performance over time. Upgrade your electronic projects with this high-quality component, perfect for through-hole installations. (97 words)