| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879664-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.12 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879664-4 |
5-1879664-4
| Heilind Number: | AMP5-1879664-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879664-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 4K12 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in harsh environments, with an operating temperature range of -55 to 155 °C. Its thin film element type and axial leaded mount make it suitable for a variety of applications, while its 4.12 KΩ resistance and 350 V rated voltage offer optimal power handling. Trust in the quality of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


