| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879664-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.22 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879664-5 |
5-1879664-5
| Heilind Number: | AMP5-1879664-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879664-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise and reliable resistance with this high-quality through-hole resistor. Designed with a thin film element, it offers a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C for accurate performance in a wide operating temperature range of -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various electronic applications. The axial leaded mount type with tinned copper termination ensures easy installation and secure connectivity. Measuring 7.2 x 2.5 mm, this resistor is compact yet durable, making it a dependable choice for your circuit design needs. Please note that this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


