| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879664-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.32 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1879664-6 |
5-1879664-6
| Heilind Number: | AMP5-1879664-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879664-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through hole resistor. Featuring a thin film element, it offers precise resistance of 4.32 KΩ with a tight tolerance of 0.1%. The axial leaded design and tinned copper termination ensure secure and reliable mounting. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is perfect for demanding applications. With a power rating of 0.25 W and a rated voltage of 350 V, it guarantees exceptional performance. Plus, its low temperature coefficient of ±15 ppm/°C and RoHS compliance make it environmentally friendly. Upgrade your electronics with this top-of-the-line component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


