5-1879666-4

Heilind Number:AMP5-1879666-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879666-4
ECAD Model:
3D Model

Description:

H8 475K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879666-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:475 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879666-4

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor. Featuring a resistance of 475 KΩ with a tight tolerance of 0.1%, this thin film resistor offers precise performance. With a power rating of 0.25 W and rated voltage of 350 V, it is suitable for a wide range of applications. The axial leaded design and tinned copper termination ensure easy installation and reliable connectivity. Operating smoothly in temperatures ranging from -55 to 155 °C, it is built to withstand harsh conditions. Plus, with a temperature coefficient of ±15 ppm/°C, you can count on stable performance over time. Upgrade your circuitry with this essential component.