5-1879666-6

Heilind Number:AMP5-1879666-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879666-6
ECAD Model:
3D Model

Description:

H8 499K 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879666-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:499 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879666-6

Detailed Description

Achieve precise resistance control with this H8 499K 0.1% 15PPM Axial Leaded resistor. Designed for high performance in a variety of applications, it features a power rating of .25 W and a tinned copper termination type for reliable connectivity. With a resistance value of 499 KΩ and a tight tolerance of .1%, this thin film element ensures accurate signal processing. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it offers durability and stability under demanding conditions. This resistor, with its ±15 ppm/°C temperature coefficient, guarantees minimal drift in performance over time. Ideal for through hole mounting, it is a dependable choice for your electronic projects. Please note, this product is not RoHS compliant.