5-1879667-2

Heilind Number:AMP5-1879667-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879667-2
ECAD Model:
3D Model

Description:

H4 34R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879667-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:34 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879667-2

Detailed Description

Enhance your electronic circuitry with this precision H4 34R resistor, boasting a minimal tolerance of 0.1% and ultra-low temperature coefficient of ±25 ppm/°C. Designed for optimal performance, it offers a power rating of .5 W and a resistance of 34 Ω, ensuring reliable and accurate operation even in harsh environments with an operating temperature range of -55 to 155 °C. With tinned copper leads and a mount type of Axial Leaded, this resistor is easy to install and guarantees secure connectivity. Its compact dimensions of 10 x 3.7 mm make it suitable for various applications, while its thin film element type and RoHS compliance underscore its quality and environmental responsibility. Trust in this resistor for consistent and efficient performance in your projects.