| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879667-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 34.8 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP5-1879667-3 |
5-1879667-3
| Heilind Number: | AMP5-1879667-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879667-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H4 34R8 Resistor, a high-quality component designed for precision performance. With a resistance of 34.8 Ω and a tolerance of 0.1%, this thin film resistor guarantees accurate and reliable operation in a wide temperature range from -55 to 155 °C. Its axial leaded design and tinned copper terminations ensure easy and secure mounting, while its rated voltage of 350 V and power rating of 0.5 W make it suitable for various applications. The ±25 ppm/°C temperature coefficient further enhances its stability, making it a dependable choice for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


