| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879667-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 35.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP5-1879667-4 |
5-1879667-4
| Heilind Number: | AMP5-1879667-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879667-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision H4 Through Hole Resistor, boasting a resistance of 35.7 Ω with a tolerance of 0.1%. Crafted with a Thin Film element, it ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is ideal for various electronic applications. The Axial Leaded mount type and tinned copper leads provide easy installation, while the ±25 ppm/°C temperature coefficient guarantees stable operation. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


