5-1879668-1

Heilind Number:AMP5-1879668-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879668-1
ECAD Model:
3D Model

Description:

H4 357R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879668-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:357 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879668-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 357R axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this resistor guarantees accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .5W and a rated voltage of 350V, it offers robust power handling capabilities. Measuring 10 x 3.7mm, it is compact yet potent. Its tinned copper leads ensure secure and efficient termination. Ideal for a wide range of applications, this resistor is a valuable component in any electronic setup. Please note that it is not RoHS compliant. Upgrade your through hole resistors with this premium quality component.