| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879668-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 374 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP5-1879668-3 |
5-1879668-3
| Heilind Number: | AMP5-1879668-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879668-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this H4 374R resistor. With a resistance of 374 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide temperature range from -55 to 155°C. Its power rating of 0.5W and rated voltage of 350V make it suitable for various applications. Featuring axial leaded mount type and tinned copper leads termination, it guarantees easy and secure installation. With a low temperature coefficient of ±25 ppm/°C, it provides stable operation over time. Upgrade your electronics with this high-quality through-hole resistor, perfect for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


