5-1879668-9

Heilind Number:AMP5-1879668-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879668-9
ECAD Model:
3D Model

Description:

H4 432R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879668-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:432 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879668-9

Detailed Description

Enhance your electronic circuitry with the precision and reliability of the H4 432R 0.1% 25PPM Axial Leaded Resistor. This compact resistor, with a power rating of .5W and a resistance of 432Ω, is designed for optimal performance in a wide operating temperature range of -55 to 155°C. Its thin film element type ensures accuracy, with a tolerance of .1% and a low temperature coefficient of ±25 ppm/°C. With tinned copper leads for secure termination, this resistor is suitable for a variety of through hole applications, providing stable and consistent performance even at a rated voltage of 350V. Upgrade your circuit design with this high-quality component, meeting industry standards for reliability and performance.