5-1879669-5

Heilind Number:AMP5-1879669-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879669-5
ECAD Model:
3D Model

Description:

H4 4K22 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879669-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.22 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879669-5

Detailed Description

Achieve precise resistance with our H4 4K22 resistor, featuring a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Designed for reliable performance in a wide operating temperature range from -55 to 155 °C, this thin film resistor offers a power rating of 0.5 W and a rated voltage of 350 V. With tinned copper leads for easy installation, it is RoHS compliant and ideal for various electronic applications. Its compact dimensions of 10 x 3.7 mm and axial leaded mount type make it convenient for through-hole assembly. Trust in the quality and accuracy of this resistor for your circuit needs.