5-1879669-8

Heilind Number:AMP5-1879669-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879669-8
ECAD Model:
3D Model

Description:

H4 4K53 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879669-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.53 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879669-8

Detailed Description

Achieve precise and reliable resistance with this high-quality H4 4K53 resistor. With a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme conditions ranging from -55 to 155 °C. The thin film element and axial leaded mount type make it suitable for a variety of applications, while its tinned copper leads provide durable and secure connections. Operating at a rated voltage of 350 V, this resistor can handle up to 0.5 W of power with a resistance value of 4.53 KΩ. Ideal for use in through-hole mounting setups, this component is a reliable choice for demanding electronic projects. Please note that it is not RoHS compliant.