5-1879670-0

Heilind Number:AMP5-1879670-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879670-0
ECAD Model:
3D Model

Description:

H4 40K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879670-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:40.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879670-0

Detailed Description

Enhance precision in your electronic circuits with this H4 40K2 axial leaded resistor. Featuring a thin film element, it offers a high level of accuracy with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. With a resistance of 40.2 KΩ and a power rating of .5 W, this resistor is suitable for applications requiring stable and reliable performance. Its tinned copper leads ensure secure termination, and its compact 10 x 3.7 mm dimensions make it easy to integrate into your designs. Operating efficiently in a wide temperature range from -55 to 155 °C, it meets the demands of various industrial environments. Trust in the quality and durability of this resistor for your through hole mounting needs.