5-1879670-2

Heilind Number:AMP5-1879670-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879670-2
ECAD Model:
3D Model

Description:

H4 42K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879670-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:42.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879670-2

Detailed Description

Enhance precision in your electronic circuits with this high-performance axial leaded resistor. Designed for reliability, it boasts a thin film element with a tolerance of 0.1% and a resistance of 42.2 KΩ. Operating seamlessly within a wide temperature range of -55 to 155 °C, this resistor is suitable for various applications. With a power rating of 0.5 W and a rated voltage of 350 V, it ensures stable and efficient performance. The tinned copper leads provide secure connectivity, while the ±25 ppm/°C temperature coefficient guarantees accuracy in diverse operating conditions. Thanks to its compact dimensions of 10 x 3.7 mm, it's easy to integrate into your designs. Ideal for use in through-hole mounting, this resistor is a valuable component for professionals and hobbyists alike.