5-1879670-9

Heilind Number:AMP5-1879670-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879670-9
ECAD Model:
3D Model

Description:

H4 49K9 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879670-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:49.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879670-9

Detailed Description

Upgrade your electronic components with this precision H4 resistor. Featuring a resistance of 49.9 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm allow for versatile usage. Ideal for industrial and electronic projects requiring high precision and reliability. Note: This product is not RoHS compliant.