5-1879671-2

Heilind Number:AMP5-1879671-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879671-2
ECAD Model:
3D Model

Description:

H4 453K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879671-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:453 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879671-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this thin film resistor. With a resistance of 453 KΩ and a tolerance of 0.1%, it ensures accurate performance even in temperature fluctuations, thanks to its low ±25 ppm/°C temperature coefficient and wide operating range of -55 to 155 °C. Suitable for various applications, this axial-leaded resistor features tinned copper leads for easy installation. With a power rating of 0.5 W and a rated voltage of 350 V, it guarantees efficient operation, making it an essential component for any electronics enthusiast or professional. Rest assured of its quality, as it meets industry standards for performance and durability. Elevate your circuit design with this high-quality through-hole resistor.