5-1879671-5

Heilind Number:AMP5-1879671-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879671-5
ECAD Model:
3D Model

Description:

H4 487K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879671-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:487 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879671-5

Detailed Description

Enhance the precision and performance of your electronic circuits with the H4 487K resistor. This axial leaded component boasts a resistance of 487 KΩ with a tolerance of just 0.1%, ensuring accurate and reliable operation. Its thin film element and low temperature coefficient of ±25 ppm/°C make it ideal for demanding applications where stability is paramount. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor can handle high power loads with ease. Its tinned copper leads provide secure and durable connections, while its compact dimensions of 10 x 3.7 mm make it suitable for space-constrained PCB designs. Operating smoothly in a wide temperature range of -55 to 155 °C, this component is designed for resilience in harsh environments. Upgrade your through hole resistor with the H4 487K for superior performance and longevity.