| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879671-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 499 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP5-1879671-6 |
5-1879671-6
| Heilind Number: | AMP5-1879671-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879671-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with the H4 Thin Film Resistor, boasting a precise resistance of 499 KΩ with a tolerance of 0.1%. Designed for reliability, it offers a low temperature coefficient of ±25 ppm/°C and operates seamlessly in a wide range from -55 to 155 °C. This through-hole resistor, featuring tinned copper leads, guarantees a power rating of .5 W at a rated voltage of 350 V. With its compact dimensions of 10 x 3.7 mm and RoHS compliance, it's an ideal choice for various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


