5-1879671-8

Heilind Number:AMP5-1879671-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879671-8
ECAD Model:
3D Model

Description:

H4 523K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879671-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:523 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879671-8

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 through-hole resistor. With a resistance of 523 KΩ and a tolerance of 0.1%, it guarantees accurate performance. The thin film element and ±25 ppm/°C temperature coefficient ensure stability even in challenging conditions, with an operating temperature range of -55 to 155 °C. Rated for a voltage of 350 V and a power rating of 0.5 W, it's suitable for various applications. Its compact dimensions of 10 x 3.7 mm make it easy to integrate, and the axial leaded mount type with tinned copper leads facilitates secure installation. Whether you're a hobbyist or a professional, this resistor is a valuable addition to any toolkit. Please note that this product is not RoHS compliant.