5-1879672-8

Heilind Number:AMP5-1879672-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879672-8
ECAD Model:
3D Model

Description:

H8 39R2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879672-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:39.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879672-8

Detailed Description

Enhance precision in your electronic circuits with this H8 resistor, boasting a low 39.2 Ω resistance and ultra-accurate .1% tolerance. Designed for optimal performance, it features a thin film element and operates reliably in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a maximum voltage of 350 V, it ensures robust functionality in various applications. Its axial leaded mount type and tinned copper leads facilitate easy installation, while its ±25 ppm/°C temperature coefficient guarantees stability over time. Perfect for demanding projects, this resistor is a dependable choice for professionals in the field. Please note that it is not RoHS compliant.