5-1879673-0

Heilind Number:AMP5-1879673-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879673-0
ECAD Model:
3D Model

Description:

H8 348R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879673-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:348 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879673-0

Detailed Description

Upgrade your electronic projects with the precision and reliability of this thin film axial leaded resistor. With a resistance of 348 ohms and a tolerance of 0.1%, it offers accurate performance in a wide range of applications. Featuring a power rating of 0.25W and a temperature coefficient of ±25 ppm/°C, this resistor ensures stable operation even in demanding environments. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs, while the tinned copper leads provide secure connectivity. Operating efficiently at temperatures ranging from -55 to 155 °C and with a rated voltage of 350V, this component is a versatile choice for your circuitry needs. Upgrade to this high-quality resistor for superior performance and longevity.