5-1879673-4

Heilind Number:AMP5-1879673-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879673-4
ECAD Model:
3D Model

Description:

H8 383R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879673-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:383 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879673-4

Detailed Description

Upgrade your electronic projects with the precision and reliability of this H8 383Ω resistor. Boasting a tolerance of just 0.1% and a low temperature coefficient of ±25 ppm/°C, this axial leaded component ensures accurate performance even in demanding environments. With a power rating of .25W and a maximum voltage of 350V, it's suitable for a wide range of applications. Its thin film element construction guarantees high stability, while tinned copper leads provide secure and durable connections. Operating seamlessly in temperatures ranging from -55 to 155°C, this resistor is a dependable choice for your circuit design needs.