5-1879674-0

Heilind Number:AMP5-1879674-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879674-0
ECAD Model:
3D Model

Description:

H8 3K74 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879674-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.74 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879674-0

Detailed Description

Meet your precision resistance needs with our H8 3K74 0.1% 25PPM through hole resistor. With a power rating of .25 W and a resistance of 3.74 KΩ, this thin film resistor ensures optimal performance in a variety of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its operating temperature range of -55 to 155 °C guarantees reliable operation in diverse environments. With a rated voltage of 350 V and a low tolerance of .1%, this resistor offers exceptional accuracy. Its temperature coefficient of ±25 ppm/°C further enhances its stability, making it a dependable choice for your circuit design needs. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this high-quality component, perfect for applications requiring precision and durability.