| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879674-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.83 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP5-1879674-1 |
5-1879674-1
| Heilind Number: | AMP5-1879674-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879674-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with our H8 3K83 resistor, boasting a minuscule tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. This thin film resistor is meticulously crafted for optimal performance, with a resistance of 3.83 KΩ and a power rating of .25 W. Suitable for a wide temperature range from -55 to 155 °C, it ensures reliability in diverse operating environments. With axial leaded mount type and tinned copper terminations, this component guarantees secure and efficient connectivity. Its compact dimensions of 7.2 x 2.5 mm make it ideal for space-constrained applications. Trust in the quality and precision of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


