5-1879674-6

Heilind Number:AMP5-1879674-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879674-6
ECAD Model:
3D Model

Description:

H8 4K32 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879674-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879674-6

Detailed Description

Enhance your electronic circuitry with this precision H8 4K32 resistor, meticulously crafted with a thin film element for optimal performance. With a resistance of 4.32 KΩ and a tolerance of 0.1%, it offers unparalleled accuracy in signal processing. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is designed for reliability in diverse environments. Its rated voltage of 350 V and power rating of .25 W make it suitable for a variety of applications. With tinned copper leads and axial leaded mount type, installation is a breeze. Plus, with a temperature coefficient of ±25 ppm/°C, you can trust in consistent performance over time. Upgrade your through-hole resistor components with this high-quality solution.