5-1879675-4

Heilind Number:AMP5-1879675-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879675-4
ECAD Model:
3D Model

Description:

H8 44K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879675-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:44.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879675-4

Detailed Description

Upgrade your circuitry with the precision and reliability of this Axial Leaded resistor. Featuring a resistance of 44.2 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this component ensures accurate performance even in extreme environments, with an operating temperature range of -55 to 155 °C. Its thin film element and tinned copper leads guarantee efficient power dissipation up to 0.25 W, while its rated voltage of 350 V offers robust protection. Perfect for through-hole mounting, this resistor is an essential choice for high-performance applications in electronics. Please note, this product is not RoHS compliant.