5-1879675-5

Heilind Number:AMP5-1879675-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879675-5
ECAD Model:
3D Model

Description:

H8 45K3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879675-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:45.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879675-5

Detailed Description

Experience unparalleled precision and reliability with our H8 45K3 resistor, featuring a thin film element type for exceptional performance. With a tolerance of .1% and a temperature coefficient of ±25 ppm/°C, this resistor ensures accurate and stable resistance values in any operating environment. Rated for a power of .25 W and a voltage of 350 V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, with an operating temperature range of -55 to 155 °C. Trust in our high-quality through-hole resistor for your electronic projects.