5-1879675-7

Heilind Number:AMP5-1879675-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879675-7
ECAD Model:
3D Model

Description:

H8 47K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879675-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:47.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879675-7

Detailed Description

Enhance your electronic circuitry with this high-quality axial-leaded resistor. Featuring a resistance of 47.5 KΩ with a tolerance of 0.1%, this thin film resistor ensures precise and reliable performance. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its tinned copper leads provide secure and durable termination, while its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Operating flawlessly within a temperature range of -55 to 155 °C, with a low temperature coefficient of ±25 ppm/°C, this resistor guarantees stable operation even in challenging environments. Upgrade your through-hole resistor collection with this essential component.