5-1879676-0

Heilind Number:AMP5-1879676-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879676-0
ECAD Model:
3D Model

Description:

H8 432K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879676-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:432 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879676-0

Detailed Description

Upgrade your electronic projects with the precision and reliability of this high-performance resistor. Featuring a resistance of 432 KΩ with a tight tolerance of 0.1%, it ensures accurate and consistent operation. The thin film element type guarantees low noise and high stability, while the ±25 ppm/°C temperature coefficient maintains optimal performance in varying environmental conditions. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is a durable and dependable choice for your circuitry needs. This product is not RoHS compliant.