5-1879676-1

Heilind Number:AMP5-1879676-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879676-1
ECAD Model:
3D Model

Description:

H8 442K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879676-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:442 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879676-1

Detailed Description

Enhance your electronic circuitry with the H8 442K 0.1% 25PPM Resistor. This precision component, with a resistance of 442 KΩ and a power rating of .25 W, ensures stable and reliable performance in a wide temperature range from -55 to 155 °C. Featuring a thin film element type and tinned copper leads, it offers superior conductivity and durability. With a tolerance of .1% and temperature coefficient of ±25 ppm/°C, this resistor guarantees accurate and consistent operation. Measuring 7.2 x 2.5 mm, it is designed for easy integration into your through hole assembly. Upgrade your passive components with this high-quality resistor for optimal functionality.