5-1879676-3

Heilind Number:AMP5-1879676-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879676-3
ECAD Model:
3D Model

Description:

H8 464K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879676-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:464 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879676-3

Detailed Description

Upgrade your electronic projects with the H8 464K 0.1% 25PPM Resistor, a high-performance component designed for precision and reliability. Featuring an axial leaded mount type and tinned copper leads, this resistor offers easy installation and secure connectivity. With a resistance of 464 KΩ and a power rating of .25 W, it can handle a wide range of applications with ease. The thin film element type ensures accurate and stable performance, while the .1% tolerance and ±25 ppm/°C temperature coefficient guarantee consistent results even in demanding environments. Operating efficiently in temperatures ranging from -55 to 155 °C and rated for 350 V, this resistor is a versatile choice for your through hole resistor needs. Upgrade confidently with this RoHS compliant component.