5-1879676-5

Heilind Number:AMP5-1879676-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879676-5
ECAD Model:
3D Model

Description:

H8 487K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879676-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:487 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879676-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 Thin Film Resistor. Boasting a resistance value of 487 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this through-hole resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various electronic applications. Its compact 7.2 x 2.5 mm dimensions and axial leaded mount type make it easy to integrate, while its tinned copper leads provide secure connectivity. Trust in its quality construction for your projects, as it complies with RoHS standards for environmental responsibility. Elevate your designs with this high-precision resistor.