5-1879676-6

Heilind Number:AMP5-1879676-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879676-6
ECAD Model:
3D Model

Description:

H8 499K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879676-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:499 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879676-6

Detailed Description

Enhance your circuitry with unparalleled precision using this high-quality resistor. With a resistance of 499 KΩ and a tolerance of 0.1%, it ensures reliable performance in a wide range of applications. The thin film element and ±25 ppm/°C temperature coefficient guarantee minimal signal distortion, while the 350 V rated voltage and .25 W power rating offer robust durability. Operating seamlessly in temperatures ranging from -55 to 155 °C, this axial leaded resistor is a dependable choice for demanding electronic setups. Crafted with tinned copper leads and measuring 7.2 x 2.5 mm, it's easy to integrate into your projects. Elevate your circuit design with this essential component, perfect for professionals and hobbyists alike.