5-1879676-7

Heilind Number:AMP5-1879676-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879676-7
ECAD Model:
3D Model

Description:

H8 511K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879676-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:511 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP5-1879676-7

Detailed Description

Enhance the precision of your electronic circuits with this high-quality axial leaded resistor. Featuring a resistance of 511KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures reliable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The thin film element construction guarantees durability, while the tinned copper leads provide easy installation. Whether you're a professional or a hobbyist, this resistor is an essential component for your projects. Please note that it is not RoHS compliant. Upgrade your circuitry with this essential through-hole resistor.