5-1879677-0

Heilind Number:AMP5-1879677-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879677-0
ECAD Model:
3D Model

Description:

H4 32R4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879677-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:32.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879677-0

Detailed Description

Enhance your circuitry with precision and reliability using this H4 32R4 resistor. With a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Boasting a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor is ideal for demanding applications. Its thin film element construction guarantees durability, while the tinned copper leads provide secure termination. Measuring 10 x 3.7 mm, it fits seamlessly into your design. Upgrade your electronic projects with this high-quality component.