5-1879677-1

Heilind Number:AMP5-1879677-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879677-1
ECAD Model:
3D Model

Description:

H4 33R2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879677-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:33.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879677-1

Detailed Description

Enhance the precision and reliability of your circuitry with our H4 33R2 through-hole resistor. With a low tolerance of just 0.1% and a temperature coefficient of ±50 ppm/°C, this thin film resistor guarantees stable performance even in extreme operating temperatures ranging from -55 to 155 °C. Its compact dimensions of 10 x 3.7 mm make it suitable for various electronic applications, while the tinned copper leads ensure secure and efficient soldering. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is ideal for demanding circuitry requirements. Nonsensitive to RoHS compliance, it is a sustainable choice for your projects. Trust in the quality of our through-hole resistor for consistent and accurate results in your electronic designs.