5-1879677-2

Heilind Number:AMP5-1879677-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879677-2
ECAD Model:
3D Model

Description:

H4 34R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879677-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:34 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-1879677-2

Detailed Description

Enhance precision in your electronic circuits with this high-performance axial leaded resistor. With a resistance of 34 Ω and a tolerance of 0.1%, it ensures accurate signal control in a variety of applications. The thin film element type and ±50 ppm/°C temperature coefficient guarantee stability and reliability, even in extreme operating conditions ranging from -55 to 155 °C. Designed for power ratings up to 0.5 W and a rated voltage of 350 V, this resistor is ideal for demanding industrial and electronic projects. The tinned copper leads provide secure termination, while the compact 10 x 3.7 mm dimensions make it easy to integrate into your circuit design. Whether you're a professional engineer or a hobbyist, this resistor is a must-have component for your collection, offering precision and performance with every use.